
Number
Highlights & Details
VOLTCRAFT Powerbank Quick Start System 1000A
- 12 V 13 Ah jump starter
- Peak current: 1000 A
- Dust- and water proof housing (IP67)
- Ideal for 7.0L petrol & 4.5L diesel engines
- Maximum power bank output: 5-12 V/DC max. 18 W
- LED flashlight
Technical specifications
- IP67
- Micro Input: 5V, 2A
- Type-C Input: 5V, 2A
- Output 1 : 5V, 3A / 9V, 2A / 12V, 1.5A
- Output 2 : 5V, 3A / 9V, 2A / 12V, 1.5A
- Start Current: 500A
- Peak Current: 1000A
- Dim
(L x W x H) 187 x 93 x 40 mm
- Product type
Quick start system
- Weight
635 g
- Capacity (mAh, Ah)
13000 mAh
- Width
93 mm
- Height
40 mm
- Length
187 mm
- Technology
LiPo
- Factory colour
Black
- Operating voltage
5 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2127442 VOLTCRAFT Multifunction Jump Start Quick Start System 1000A
Information
Test Summary Report 2127442 VOLTCRAFT Multifunction Jump Start Quick Start System 1000A
Security datasheet
Security datasheet 2127442 VOLTCRAFT Multifunction Jump Start Quick Start System 1000A
Warranty Terms
Warranty Terms 2127442 VOLTCRAFT Multifunction Jump Start Quick Start System 1000A
Description
The product serves as both a starter and a portable power bank and comes with a LED flashlight and two USB ports. Perfect choice for adventuring, travelling, outdoor activities, daily use, long-distance journeys etc.
Features
- Portable power bank
- 2x USB port
- Built-in LED flashlight
- Short circuit, overload, under/overvoltage, overcharge and discharge protection
- Temperature, reverse charging and reverse polarity protection
Scope of delivery
- 1000A Jump starter
- Relay Clamps
- Micro USB cable
- Type C cable
- Carrying case
- User manual





















