
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.71
5
7% = € 0.05
€ 0.66
10
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.71 / piece)
€ 0.71
plus VAT.
14-day return policy included
Highlights & Details
- Capacity 20 mAh
Technical specifications
- Size
27A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
20 mAh
- Special-purpose battery features
Button-top
- Alternative battery types
A27
E27A
V27A
V27PX
V27GA
L728
L828
MN27
G27A
GP27A
Show more
- Height
28 mm
- (Ø)
7.7 mm
- Weight
4.4 g
- Content
1 pc(s)
- Type
VC-12714130
- Rechargeable
No
- Dim
(Ø x H) 7.7 mm x 28 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542826 VOLTCRAFT Non-standard battery 27A Button-top Alkali-manganese 12 V 20 mAh 1 pc(s)
Security datasheet
Security datasheet 2542826 VOLTCRAFT Non-standard battery 27A Button-top Alkali-manganese 12 V 20 mAh 1 pc(s)
Description
High-volt batteries are used primarily in remote controls for car central locking systems, garage door openers, etc.
This text is machine translated.
This text is machine translated.


