
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
5% = € 0.67
€ 12.77
5
7% = € 0.94
€ 12.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
Highlights & Details
VOLTCRAFT rechargable battery 21700 Li-ion 3.7 V 5000 mAh
- Li-ion rechargeable battery
- Capacity 5000 mAh
Technical specifications
- Max. charging current: 1C
- Max. discharge current: 3C
- Continuous discharge: 0.2C
- Min. temperature (Charge): 0-45 °C
- Max. temperature (Discharge): -20-60 °C
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.40 mm x 70.75 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
5000 mAh
- Special-purpose battery features
Flat top
- Max. charge voltage
4.2 V
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
70.75 mm
- (Ø)
21.40 mm
- Weight
70 g
- Content
1 pc(s)
- Type
VC-17666000
- Rechargeable
Yes
- Integrated surge protection
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533200 VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.7 V 5000 mAh 1 pc(s)
Security datasheet
Security datasheet 3533200 VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.7 V 5000 mAh 1 pc(s)
Description
Scope of delivery
- 21700 Li-ion battery 5000 mAh












