
Number
Highlights & Details
NPS-134 USB Universal Notebook Power Supply
- 12 - 24 V DC / 8.5 A
- 134.5 W Power
- Used at: Mains socket
- Input voltage range 100-240 V AC
- Suited for notebooks from Acer, Compaq, Dell, Fujitsu Siemens, Gateway, HP, IBM, Panasonic, Sony, Toshiba, Samsung, Winbook, Lenovo
Technical specifications
- Product type
Laptop PSU
- Type
NPS-134 USB
- for brands
Acer
Compaq
Dell
Fujitsu Siemens
Gateway
HP
IBM
Panasonic
Sony
Toshiba
Show more
- Output
4.5/0.6 coaxial connector
Lenovo 11x4.6/6.6x3.3 connector
5.5/2.5 coaxial connector
4.75/1.7 coaxial connector
6.5/1.4 coaxial connector
5.0/1.0 coaxial connector
5.5/1.7 coaxial connector
7.9/0.9 coaxial connector
7.4/0.6 coaxial connector
134.5 W
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Output voltage
12 V DC
14 V DC
15 V DC
16 V DC
18 V DC
18.5 V DC
19 V DC
19.5 V DC
20 V DC
22 V DC
Show more
- Output voltage range
12 - 24 V DC
- Output current (max.) - rounded
8.5 A
- Max. output current
8.5 A
- Dim
(L x W x H) 189.8 x 64 x 39.5 mm
- Length
189.8 mm
- Width
64 mm
- Height
39.5 mm
- Weight
854.2 g
- Factory colour
Black
- Used at
Mains socket
- PSU features
Adjustable voltage output
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266533 VOLTCRAFT NPS-134 USB Laptop PSU 134.5 W 12 V DC, 14 V DC, 15 V DC, 16 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC, 20
Conformity certificate
Conformity certificate 2266533 VOLTCRAFT NPS-134 USB Laptop PSU 134.5 W 12 V DC, 14 V DC, 15 V DC, 16 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC, 20
Warranty Terms
Warranty Terms 2266533 VOLTCRAFT NPS-134 USB Laptop PSU 134.5 W 12 V DC, 14 V DC, 15 V DC, 16 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC, 20
Description
Features
- Stabilised DC-output voltage 12 V (8,5 A), 14/15 V (7,0 A), 16/18 V (6,5 A), 18.5/19/19.5/20 V (6 A), 22/24 V (5,5 A)
- USB-output: 5 V/DC 0.5 A
- Short-circuit and overload protection
- Pole-reversal protected output connector.
- High degree of efficiency and low current consumption
- 1.5 m long DC-connection cable.
Scope of delivery
- 9 hollow plugs (outer-/inner-Ø in mm) 6.5/1.4; 5.0/1.0; 5.5/2.5; 4.75/1.7; 5.5/1.7; 7.9/0.9; 7.4/0.6; 4.5/0.6; 11.0/1.0
- Power adapter
- EURO POWER CABLE
- User manual.








