
Number
Highlights & Details
NPS-45-N Notebook power supply
- 9.5 V/DC
- 12 V/DC
- 15 V/DC
- 18 V/DC
- 19 V/DC
- 20 V DC / 3.3 A
- Max. 45 W Power
- Input voltage range 100-240 V AC
- Suited for notebooks from Acer, Asus, Compaq, Gateway, HP, IBM, Lenovo, Samsung, Toshiba
- Additional USB-A power output with 5 V/DC, 1 A
Technical specifications
- Product type
Laptop PSU
- Type
NPS-45-N
- for brands
Acer
Asus
Compaq
Gateway
HP
IBM
Lenovo
Samsung
Toshiba
- Output
11.0/4.6 coaxial connector
4.5/3.0 coaxial connector
4.75/1.7 coaxial connector
5.5/2.5 coaxial connector
2.5/0.7 coaxial connector
5.5/1.7 coaxial connector
4.0/1.7 coaxial connector
3.0/1.0 coaxial connector
45 W
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Output voltage
9.5 V DC
12 V DC
15 V DC
18 V DC
19 V DC
20 V DC
5 V DC
- Output voltage range
9.5 V/DC
12 V/DC
15 V/DC
18 V/DC
19 V/DC
20 V DC
- Output current (max.) - rounded
3.3 A
- Max. output current
3.3 A
- Output current (low)
1.0 A
- Output current (high)
3.3 A
- Dim
(L x W x H) 107 x 50 x 33 mm
- Length
107 mm
- Width
50 mm
- Height
33 mm
- Weight
224 g
- Factory colour
Black
- Used at
Mains socket
Indoors
- PSU features
Adjustable voltage output
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266532 VOLTCRAFT NPS-45-N Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 18 V DC, 19 V DC, 20 V DC, 5 V DC 3.3 A Adjustable voltag
Conformity certificate
Conformity certificate 2266532 VOLTCRAFT NPS-45-N Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 18 V DC, 19 V DC, 20 V DC, 5 V DC 3.3 A Adjustable voltag
Warranty Terms
Warranty Terms 2266532 VOLTCRAFT NPS-45-N Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 18 V DC, 19 V DC, 20 V DC, 5 V DC 3.3 A Adjustable voltag
Description
This text is machine translated.
Features
- Wide range of inputs for worldwide use
- Stabilised output voltage
- Short-circuit and overload protection
- High degree of efficiency and low power consumption
- Safety with secure polarity output plugs.
Scope of delivery
- 9x different output plugs
- PSU
- Power cord
- User manual.







