
Highlights & Details
VOLTCRAFT P-76 Charger for cylindrical cells Li-ion CR-123A
- Charge at 12 V/DC and 230 V/50 Hz
- 100% charge with high-precision voltage control
- Ideal as an accessory for torches and cameras
Technical specifications
- Matching rechargeable battery
Li-ion
- Product type
Charger for cylindrical cells
- Suitable for battery size
CR-123A
- Charging slots
2
- Operating voltage
230 V / AC
12 V / DC
- Max. charging current per slot
370 mA
- Charger features
Individual slot monitoring
Trickle charging
Powered by in-car outlet (12 V)
End-of-charge voltage auto-cutoff
- Rechargeables included
incl. rechargeable batteries
- Width
55 mm
- Height
90 mm
- Depth
26 mm
- Weight
80 g
- Dim
(W x H x D) 55 x 90 x 26 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 200076 VOLTCRAFT P-76 Charger for cylindrical cells Li-ion CR-123A
Conformity certificate
Conformity certificate 200076 VOLTCRAFT P-76 Charger for cylindrical cells Li-ion CR-123A
eNum certificate
eNum certificate 200076 VOLTCRAFT P-76 Charger for cylindrical cells Li-ion CR-123A
Warranty Terms
Warranty Terms 200076 VOLTCRAFT P-76 Charger for cylindrical cells Li-ion CR-123A
Description
Features
- 100% charging with high-precision voltage control
- Constant voltage charging
- Trickle charge
- Charging status indication via 2 LEDs.
Scope of delivery
- Charging device
- 12 V car adapter
- 230 V plug-in power supply unit
- 2 rechargeable Li-Ion CR-123A batteries (3 V)
- User manual.



