
Highlights & Details
Voltcraft PB-19C Power bank PD 18 W 20000 mAh
- Capacity: 20000 mAh
- Intelligent Device detection for quick and efficient charging
- 4 LED indicators
- 1x USB-C™ In & Out: 5 V/3 A, 9 V/2 A PD 18 W
- 1x USB-A Fast Charge: 5 V/3 A, 9 V/2 A, 12 V/1.5 A
- 1x USB-A: 5 V/2.4 A max
Technical specifications
- Product type
Power bank
- Capacity (mAh, Ah)
20000 mAh
- Technology
LiPo
- Length
140 mm
- Width
69 mm
- Height
27 mm
- Weight
366 g
- Operating voltage
5 V / DC
9 V DC
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery
Quick Charge
- Dim
(L x W x H) 140 x 69 x 27 mm
- Connector type
Micro USB 1x
USB-A 2x
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176718 VOLTCRAFT PB-19C Power bank PD 18 W LiPo 20000 mAh
Conformity certificate
Conformity certificate 2176718 VOLTCRAFT PB-19C Power bank PD 18 W LiPo 20000 mAh
Security datasheet
Security datasheet 2176718 VOLTCRAFT PB-19C Power bank PD 18 W LiPo 20000 mAh
Warranty Terms
Warranty Terms 2176718 VOLTCRAFT PB-19C Power bank PD 18 W LiPo 20000 mAh
Description
The built-in intelligent charging technology
The built-in intelligent charging technology automatically detects the connected devices and adjusts the output current and output voltage individually. The power bank can charge your devices as fast as possible and safely and prevents battery damage on your devices
Easy charging of multiple devices
The power bank has two USB-A outputs and one USB-C™ output. It allows you to charge up to three devices at the same time.
Features
- Charging time (empty to full): Via Micro USB 5 V/ 2 A: 12.5 hours, Via Type C USB 5 V/ 3 A: 8.3 hours, Via Type C PD 18 W: 5.5 hours
- 4 LED indicators
- Short circuit protection
- Over-charge protection
- Over-discharge protection
- Overload protection
- Over Temperature protection
Scope of delivery
- Power Bank
- Micro USB Cable
- Type-C cable
- User manual










