
Number
Highlights & Details
Voltcraft PH-212 Soil pH Meter 0 - 13 pH
- Perfect for measuring the pH of soil and potting compost
Technical specifications
- Response Time: 10 seconds
- Measurement rate: 2.5 measurements per second
- Resolution: 0.01 pH
- Working temperature: 0 °C - 50°C
- Product type
Soil analysis kit
- Reading type
pH
- pH reading range
0 - 13 pH
- pH reading accuracy
0.2 pH
- Automatic temperature compensation
No
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 33 x 60 x 135 mm
- Weight
190 g
Manufacturer's standards (no certificate)
- Height
135 mm
- Length
33 mm
- Width
60 mm
- Operating temperature
0 - 50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101122 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Conformity certificate
Conformity certificate 101122 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Security datasheet
Security datasheet 101122 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Warranty Terms
Warranty Terms 101122 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Description
Scope of delivery
- Robust measuring electrode
- 4 pH / 7 pH calibrating solution
- Storage case
- Operating instructions.




