
Highlights & Details
Voltcraft PH-212 Soil pH Meter 0 - 13 pH
- Perfect for measuring the pH of soil and potting compost
Technical specifications
- Response Time: 10 seconds
- Measurement rate: 2.5 measurements per second
- Resolution: 0.01 pH
- Working temperature: 0 °C - 50°C
- Product type
Soil analysis kit
- Reading type
pH
- pH reading range
0 - 13 pH
- pH reading accuracy
0.2 pH
- Automatic temperature compensation
No
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 33 x 60 x 135 mm
- Weight
190 g
ISO standards
- Height
135 mm
- Length
33 mm
- Width
60 mm
- Operating temperature
0 - 50 °C
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Information
Information 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Information 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Conformity certificate
Conformity certificate 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Security datasheet
Security datasheet 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Warranty Terms
Warranty Terms 1240751 Voltcraft PH-212 Soil pH Meter 0 - 13 pH
Description
The PH-212 is a measuring device for the determination of the pH-value from planting soil and other soft plas former media. With this measuring device it is very simple to find out how acidic or alkaline media are to be measured. The highly accurate pH-electrode is equipped with a special epoxy body sheathed, which the electrode extremely robust. The device is by the two-point calibration and automatic temperature compensation. The display unit is splash-proof and therefore ideal for the intended purpose in greenhouses, laboratories and in the private household, etc. suitable.
Scope of delivery
- Robust measuring electrode
- 4 pH / 7 pH calibrating solution
- Storage case
- Operating instructions.





