
Highlights & Details
PHT-200 pH meter
- pH reading range 0 - 14 pH
- Resolution (details) 0.01
Technical specifications
- Measuring range mV: -1999 to 1999 mV
- Accuracy mV: ± 0.5%.
- Product type
Multi tester
- Reading type
pH
ORP
- Accuracy
± (0.02 pH + 2 d)
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0 ~ 50 °C
- Resolution
0.01
- Power supply (details)
9 V
- Dim
(L x W x H) 68 x 30 x 195 mm
- Weight
250 g
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
30 mm
- Height
195 mm
- Length
68 mm
- Interfaces
RS232
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1666058 VOLTCRAFT PHT-200 Multi tester pH, ORP
User & Safety Instructions
User & Safety Instructions 1666058 VOLTCRAFT PHT-200 Multi tester pH, ORP
Conformity certificate
Conformity certificate 1666058 VOLTCRAFT PHT-200 Multi tester pH, ORP
Security datasheet
Security datasheet 1666058 VOLTCRAFT PHT-200 Multi tester pH, ORP
Warranty Terms
Warranty Terms 1666058 VOLTCRAFT PHT-200 Multi tester pH, ORP
Signal word
GHS / P Statements
- P 302+350: SKIN CONTACT: Wash gently with soap and water
- P 305+351: CONTACT WITH EYES: Rinse cautiously with water for several minutes
- P 337+313: If eye irritation persists: seek medical advice
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 406: Store in a non-corrosive/… container with non-corrosive lining
Description
This text is machine translated.
Features
- 3-point calibration ensures linearity and accuracy
Scope of delivery
- PHT-200 pH meter
- Storage case
- PH-electrode (pH-value: 4)
- PH buffer solution (pH-value: 4)
- PH buffer solution (pH-value: 7)
- User manual.













