
Number
Highlights & Details
VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
- Measurement of the intensity of solar irradiation
- Ideal for checking the degree of effciency of PV-systems
- Measurement range Ptot 0 - 1999 W/m²
Technical specifications
- Radiation measurement range: 0 – 1999 W/m²
- Display (counts): 2000
- Basic accuracy: ±10 W/m² or ±5%
- Resolution: 0.1 W/m²
- Dim
(L x W x H) 155 x 62 x 21 mm
- Height
21 mm
- Length
155 mm
- Width
62 mm
- Illuminance reading range
0 - 1999 W/m²
Manufacturer's standards (no certificate)
- Display
Digital
- Reading type
Radiant flux
- Illuminance reading range (max.)
1999 W/m²
- Illuminance reading range (min.)
0 W/m²
- Illuminance reading accuracy
10 W/m²
- Resolution
0.1 W/m²
- Accuracy
± 10 W/m² order ± 5 %
- Displays
LCD
- Reading range
0 - 1999 W/m²
- Operating voltage
3 x AAA battery
- Weight
260 g
- Product type
Lux meter
Documents & Downloads
Datasheet
Datasheet 101038 VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
User & Safety Instructions
User & Safety Instructions 101038 VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
Information
Information 101038 VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
Conformity certificate
Conformity certificate 101038 VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
Warranty Terms
Warranty Terms 101038 VOLTCRAFT PL-110SM PL-110SM Lux meter 0 - 1999 W/m²
Description
Features
- Min-/Max-value measurement
- Measuring unit W/m² order BTU (ft²xh) changeable
- Data-hold
- Robust housing with soft rubber protection
- Backlight
Scope of delivery
- Protection for Solar-Sensor
- Batteries
- Carry- and retention case
- User manual.




