
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT PP-410 Probe 100 MHz 10:1 10 MΩ 14.5–17.5 pF 600 V 1.3 m
- Attenuation: 1:10
- Input resistance: 1 MΩ:10 MΩ
- Input capacitance: 1X: 85 pF - 115 pF, 10X: 14.5 pF - 17.5 pF
- System bandwidth: 1X: 6 MHz, 10X: 100 MHz
- Compensation range: 10X: 5 pF - 30 pF
- Maximum working input voltage: 1X: ≤ 200 V pk, 10X: ≤ 600 V pk
- Safety: IEC-61010 CAT II 1X: 150 V AC, 10X: 300 V AC
Technical specifications
- Product type
Probe
- Bandwidth
100 MHz
- Divider voltage ratio
1:1
10:1
- Nominal voltage
600 V
- Input capacity
17.5 pF
Manufacturer's standards (no certificate)
- Weight
55 g
- Cable length
1.3 m
- Reading category
CAT II 600 V
- Plug features
Insulated
Straight
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3804135 VOLTCRAFT PP-410 Probe Insulated, Straight 100 MHz 1:1, 10:1 600 V
User & Safety Instructions
User & Safety Instructions 3804135 VOLTCRAFT PP-410 Probe Insulated, Straight 100 MHz 1:1, 10:1 600 V
Warranty Terms
Warranty Terms 3804135 VOLTCRAFT PP-410 Probe Insulated, Straight 100 MHz 1:1, 10:1 600 V
Description
The VOLTCRAFT PP-410 probe is tailored for professional use in industrial measurement and test technology. The factory-calibrated (no certificate) model supports a bandwidth of up to 100 MHz in 10X mode for precise signal analysis.
Switchable measurement ranges
The probe offers switchable attenuation levels 1:1 and 10:1. This gives the user the option of measuring different signal strengths, whereby in the 10X mode input voltages of up to 600 V pk are covered.
Safety in the measurement routine
Equipped with a 1.3 meter long cable and an insulated straight plug, the device meets the measurement category CAT II (600 V in 10X mode). This ensures compliance with important safety guidelines for recurring test routines.
Practical features
The compensation range (5 to 30 pF) can be set precisely using the supplied tool. The hook tip, the earth cable with alligator clip, an IC tip as well as ten colored marking rings ensure secure contact and easy channel allocation.
Switchable measurement ranges
The probe offers switchable attenuation levels 1:1 and 10:1. This gives the user the option of measuring different signal strengths, whereby in the 10X mode input voltages of up to 600 V pk are covered.
Safety in the measurement routine
Equipped with a 1.3 meter long cable and an insulated straight plug, the device meets the measurement category CAT II (600 V in 10X mode). This ensures compliance with important safety guidelines for recurring test routines.
Practical features
The compensation range (5 to 30 pF) can be set precisely using the supplied tool. The hook tip, the earth cable with alligator clip, an IC tip as well as ten colored marking rings ensure secure contact and easy channel allocation.
Scope of delivery
- Probe, hook tip and earth cable with alligator clip
- PG spring
- 10 marking rings
- IC tip
- Tool for setting of probe head








