There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PPS-11360
Bench PSU (adjustable voltage)
2 x
180 W
SMPSU
USB
Remote
programmable
(W x H) 200 mm x 80 mm
ISO standards
2.4 kg
Desktop
36 V DC
1 V DC
5 A
0 A
Low power device panel plug, IEC 320 C14
5 calibration values per range; VDC, VAC, ADC, AAC
Synchronised
200 mm
80 mm
5 mV
+45 °C
0 °C
Certified by EU Garan
Datasheet 2454429 VOLTCRAFT PPS-11360 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 36 0 - 5 A 180 W USB , Remote progr
User & Safety Instructions 2454429 VOLTCRAFT PPS-11360 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 36 0 - 5 A 180 W USB , Remote progr
Warranty Terms 2454429 VOLTCRAFT PPS-11360 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1 - 36 0 - 5 A 180 W USB , Remote progr