
Highlights & Details
PR-80 pressure meter
- Measuring range: ±0.137 bar
- 11 measuring units
- Large LCD display (35 x 30 mm)
Technical specifications
- Power supply (details)
4.5 V DC
- Product type
Differential pressure gauge
- Power consumption
42 mA
- Unit of measurement
Air pressure
- Operating voltage
4.5 V DC
- Pneumatic connection
The 4mm pagoda connector can use a silicone tube with an inner diameter of 4mm and an outer diameter of 6mm
- Reading range
-2.000 - 2.000 psi
- Reading range - air pressure
-0.137 - 0.137 bar
- Pick-up time (details)
0.5 sec
Manufacturer's standards (no certificate)
- Display range
bar, ozin2, psi, inHg@0℃ , mbar, mmHg@0℃, kPa, kg/cm², inH2O, ftH2O, cmH2O
- Basic accuracy
0.3 %
- Nominal temperature
23
- Sensor
Differential pressure
- Temp.
0 - 50 ºC
IP54
- Dim
(L x W x H) 48 x 27 x 144 mm
- Weight
115 g
- Resolution
0.001 bar, 0.01 oz/in², 0.001 psi, 0.001 inHg, 0.1 mbar (mbar==hpa), 0.1 mmHg, 0.1 mbar, 0.01 kPa, 0.001 kg/cm², 0.01 inH2O, 0.001 ftH2O, 0.1 cmH2O
- Accuracy
0.3 %
- Width
27 mm
- Height
144 mm
- Length
48 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620274 VOLTCRAFT PR-80 Differential pressure gauge Air pressure
User & Safety Instructions
User & Safety Instructions 2620274 VOLTCRAFT PR-80 Differential pressure gauge Air pressure
Warranty Terms
Warranty Terms 2620274 VOLTCRAFT PR-80 Differential pressure gauge Air pressure
Description
This text is machine translated.
Features
- Unit: bar, oz/in², psi, inHg@0°C, mbar, mmHg@0°C, kPa, kg/cm², inH₂O@20°C, ftH₂O@20°C, cmH₂O@20°C
- Min / Max / Average function
- Data hold function
- Auto power off function
- Low battery indicator
- Drop-proof to 1 metre
- IP54
Scope of delivery
- Meter
- 3x AAA batteries
- 2x Hoses (300 mm each)
- Carrying bag
- User manual





