
Highlights & Details
Linear power supply PS-1152 A series
- 1 x output
- 1.5 V/DC-15 V/DC
- 1.5 A-1 A.
- 22.5 W .
- Execution (general): Desktop
- Linear
Technical specifications
- Type
PS-1152 A
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
22.5 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 167 x 135 x 88 mm
ISO standards
- Weight
1.9 kg
- Type
Desktop
- Output voltage (max.)
15 V DC
- Output voltage (min.)
1.5 V DC
- Max. output current
1 A
- Output current (min.)
1.5 A
- Inputs
IEC 320 C14
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- Type
Linear
- Width
135 mm
- Height
88 mm
- Length
167 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453069 VOLTCRAFT PS-1152 A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1.5 - 15 1.5 - 1 A 22.5 W No. of output
Warranty Terms
Warranty Terms 2453069 VOLTCRAFT PS-1152 A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 1.5 - 15 1.5 - 1 A 22.5 W No. of output
Description
This text is machine translated.
Features
- Over temperature switching
- Protected against permanent short circuit
- Galvanically isolated output
Scope of delivery
- User manual
- Mains cable not included in delivery



