
Number
Highlights & Details
VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 2 A 60 W No. of outputs 1 x
- Outputs: 1 x
- Max power: 60W
- Voltage setting range: 0-30Vdc
- Current setting range: 0-2A
- Convection cooled - rear heatsink, no fans
- PSU Technology: Linear
Technical specifications
- Type
PS-1302 D
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
60 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 207 x 105 x 215 mm
Manufacturer's standards (no certificate)
- Weight
3.2 kg
- Type
Desktop
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
2 A
- Output current (min.)
0 A
- Inputs
IEC 320 C14
- Type
Linear
- Width
207 mm
- Height
105 mm
- Output current 1
0 - 2 A
- Depth
215 mm
60 W
- Input voltage
230 V AC
- Output voltage 1
0 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511806 VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 2 A 60 W No. of outputs 1 x
Information
Information 511806 VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 2 A 60 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511806 VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 2 A 60 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511806 VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 V DC 0 - 2 A 60 W No. of outputs 1 x
Description
Features
- Overheating protection
- Short circuit protection
- Adjustable current limiting
Scope of delivery
- DC bench power supply
- User manual
- Power cable not included, please order separately.


