
Highlights & Details
Pocket scales PS-200B
- Weighing range up to 200 g
- Release 0.1 g
- Switch-able weighing units
Technical specifications
- Weight range
200 g
- Product type
Pocket scales
- Readability
0.1 g
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Power supply (details)
2 x CR2032
- Dim
(L x W x H) 100 x 61 x 19 mm
- Weight
75 g
- Width
61 mm
- Height
19 mm
- Length
100 mm
- Type
PS-200B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124147 VOLTCRAFT PS-200B Pocket scales Weight range 200 g Readability 0.1 g battery-powered Calibrated to Manufacturer's standa
Conformity certificate
Conformity certificate 124147 VOLTCRAFT PS-200B Pocket scales Weight range 200 g Readability 0.1 g battery-powered Calibrated to Manufacturer's standa
Warranty Terms
Warranty Terms 124147 VOLTCRAFT PS-200B Pocket scales Weight range 200 g Readability 0.1 g battery-powered Calibrated to Manufacturer's standa
Description
Features
- Stainless steel weighing plate
- Tare function
- Units of weight g, oz, dwt, ozt
- Low Battery display
- Adjustable
Scope of delivery
- Bag
- 2 lithium button cells
- Operating instructions.


