
Number
Highlights & Details
PS-50 Pocket scale
- Weight range 50 g
- Readability 0.001 g
- Touch screen buttons
- Large LCD display with blue backlight
- Stainless steel weighing plate
Technical specifications
- Minimum weight 0.1 g
- Weight range
50 g
- Product type
Precision scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Load capacity
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
via USB
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 150 x 96 x 64 mm
- Weight
195 g
- Weighing plate
Stainless steel
- Width
96 mm
- Height
64 mm
- Length
150 mm
- Type
PS-50
- Features
Calibratable
- Top plate (Ø)
65 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2391350 VOLTCRAFT PS-50 Precision scales Weight range 50 g Readability 0.001 g battery-powered, via USB Black
User & Safety Instructions
User & Safety Instructions 2391350 VOLTCRAFT PS-50 Precision scales Weight range 50 g Readability 0.001 g battery-powered, via USB Black
Warranty Terms
Warranty Terms 2391350 VOLTCRAFT PS-50 Precision scales Weight range 50 g Readability 0.001 g battery-powered, via USB Black
Description
Features
- Unit: g/oz/dwt/gn/ozt/ct
- Tare function
- Auto power off
- LCD size: 75 x 36 mm
- Low battery indicator
- Overload indicator
Scope of delivery
- Scale with plastic cover
- Weighing bowl
- 2x Tweezer
- Spoon
- USB power cable
- Calibrator 50 g
- 4x AAA batteries
- User manual











