
Highlights & Details
Pocket scales PS-500C
- Weighs up to 500 g
- Resolution 0.05 g
- Switchable weight units
Technical specifications
- Weight range
500 g
- Product type
Pocket scales
- Readability
0.05 g
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Power supply (details)
3 batteries (AAA)
- Dim
(L x W x H) 82 x 140 x 30 mm
- Weight
133 g
- Width
140 mm
- Height
30 mm
- Length
82 mm
- Type
PS-500C
- Features
Calibratable
Counting
- Resolution
0.05 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123069 VOLTCRAFT Pocket scales Weight range 500 g Readability 0.05 g battery-powered Black
Conformity certificate
Conformity certificate 123069 VOLTCRAFT Pocket scales Weight range 500 g Readability 0.05 g battery-powered Black
Warranty Terms
Warranty Terms 123069 VOLTCRAFT Pocket scales Weight range 500 g Readability 0.05 g battery-powered Black
Description
Features
- Tare function
- Counting function
- Weight units g, oz, dwt, pcs
- Low-batt indicator
- Automatic power off.
Scope of delivery
- Cover:
- 3 micro-batteries (type AAA)
- User manual.

