
Highlights & Details
Waterproof universal thermometer PTM-100 incl. sensor TPT-209
- Three-line overhead display with backlight
- Watertight to IP65 standard
- BNC connection for change sensor
Technical specifications
- Measuring input: Pt1000
- Sensor connection: BNC connector
- Display: 3-line segment display with background lighting, "180° rotatable"
- Working temperature: -20 ... +50 °C
- RoHS compliant
- Product type
Thermometer
- Max. temperature
450 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
DAkkS standards
- Sensor version
detachable
- Dim
(L x W x H) 28 x 54 x 108 mm
- Display (details)
3-line, with background lighting, protected by shatterproof disc, overhead display at the push of a button
- Resolution (temperature)
0.1 °C
- Features
IP65
- Weight
0.130 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Calibration range
Temperature
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-200 °C
- Type
PTM 100 + TPT-209
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993678 VOLTCRAFT PTM 100 + TPT-209 Thermometer Calibrated to (DAkkS standards) -200 - 450 °C Sensor type Pt1000 IP65
User & Safety Instructions 1993678 VOLTCRAFT PTM 100 + TPT-209 Thermometer Calibrated to (DAkkS standards) -200 - 450 °C Sensor type Pt1000 IP65
Information
Information 1993678 VOLTCRAFT PTM 100 + TPT-209 Thermometer Calibrated to (DAkkS standards) -200 - 450 °C Sensor type Pt1000 IP65
Information 1993678 VOLTCRAFT PTM 100 + TPT-209 Thermometer Calibrated to (DAkkS standards) -200 - 450 °C Sensor type Pt1000 IP65
Warranty Terms
Warranty Terms 1993678 VOLTCRAFT PTM 100 + TPT-209 Thermometer Calibrated to (DAkkS standards) -200 - 450 °C Sensor type Pt1000 IP65
Description
This text is machine translated.
Features
- Notification
Scope of delivery
- Universal thermometer
- Batteries
- Test protocol
- User manual.
- Sensor TPT-209
- This text is machine translated.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















