
Highlights & Details
Waterproof universal thermometer PTM-110 with fixed Pt1000 immersion sensor (Ø 3mm)
- With precise Pt1000 universal sensor (completely heat-resistant up to +250 °C)
- Watertight to IP65 standard
Technical specifications
- Pt1000 Universal sensor ø: 3 mm
- Measuring input: Pt1000
- Sensor connection: Sensor firmly connected
- Working temperature: -20 ... +50 °C
- RoHS compliant
- Product type
Thermometer
- Max. temperature
250 °C
- Basic accuracy
0.1 %
- Accuracy ± °C
0.1 °C
- Sensor type
Pt1000
DAkkS standards
- Sensor version
fitted
- Dim
(L x W x H) 28 x 54 x 108 mm
- Display (details)
3-line, with backlight, protected by unbreakable disc, overhead display at the push of a button.
- Resolution (temperature)
0.1 °C
- Features
IP65
- Weight
0.130 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Calibration range
Temperature
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Power supply
AA battery (2x), included
- Min. temperature
-70 °C
- Type
PTM-110
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1992093 VOLTCRAFT PTM-110 Thermometer Calibrated to (DAkkS standards) -70 - 250 °C Sensor type Pt1000 IP65
User & Safety Instructions 1992093 VOLTCRAFT PTM-110 Thermometer Calibrated to (DAkkS standards) -70 - 250 °C Sensor type Pt1000 IP65
Information
Information 1992093 VOLTCRAFT PTM-110 Thermometer Calibrated to (DAkkS standards) -70 - 250 °C Sensor type Pt1000 IP65
Information 1992093 VOLTCRAFT PTM-110 Thermometer Calibrated to (DAkkS standards) -70 - 250 °C Sensor type Pt1000 IP65
Warranty Terms
Warranty Terms 1992093 VOLTCRAFT PTM-110 Thermometer Calibrated to (DAkkS standards) -70 - 250 °C Sensor type Pt1000 IP65
Description
The universal sensor can be used up to 250 °C (including handle and cable) and is characterized by compact design and a small pipe diameter. Built-in interior: High-quality Pt1000 sensors.
This text is machine translated.
Features
- 3-line segment display with background lighting and overhead display
Scope of delivery
- Universal thermometer
- Universal Sensor
- 2 type AA batteries.
- User manual.






