
Highlights & Details
VOLTCRAFT QCP-3000 USB charger + USB-C™ Power cable with on/off switch
- Max. output current 3000 mA
- Integrated on/off switch
- Prevents wear and tear of the Raspberry Pi® by constantly plugging in and unplugging the cable
- Also suitable for smartphones, tablets and other devices with USB-C™
- Qualcomm® Quick-Charge™ 3.0 compatible
Technical specifications
- Output depending on the end device: 3.6 - 6.5/DC max. 3000 mA, 6.5 - 9 V/DC max. 2000 mA, 9 - 12 V/DC max. 1500 mA, iPad/iPhone 5 V/DC max. 2400 mA
- Product type
USB charger
- Suitable for
Raspberry Pi® 4 B
- No. of outputs
1 x
- Max. output current
3000 mA
- Max. output current per channel
3000 mA
- Output current (max.) - rounded
3 A
- Width
44 mm
- PSU features
incl. On/Off switch
Qualcomm Quick Charge 3.0
- Height
23 mm
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 62 x 44 x 23 mm
- Output voltage
3.6 - 12 V DC
- Input voltage
115 V AC
230 V AC
- Inputs
Europlug
- Weight
54 g
- Factory colour
Black
19.5 W
- Length
62 mm
- Type
QCP-3000 USC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
User & Safety Instructions 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
User & Safety Instructions 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
Conformity certificate
Conformity certificate 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
Conformity certificate 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
Warranty Terms
Warranty Terms 2265921 VOLTCRAFT QCP-3000 USC USB charger Compatible with (development kits): Raspberry Pi® Max. output current 3000 mA 1 x USB
Description
Qualcomm® Quick Charge™ 3.0-compatible technology enables direct adjustment of the charging voltage to the end device, enabling up to 4x faster charging of supported consumers. Qualcomm® Quick Charge™ 3.0 technology is 38% more effective than its predecessor, 2.0. The charger detects the nominal voltage through an intelligent chip and increases the charging voltage depending on the charging status of the terminal. This enables more efficient loading. Power is supplied via mains voltage sockets. Terminals without Qualcomm® Quick Charge™ function are supplied with the standard charging voltage of 5 V/DC. Thus, operation with all terminals is possible and you are prepared for the future.
This text is machine translated.
Features
- Overload protected
- short circuit proof
- Automatic detection of the nominal voltage of the consumer downward compatible up to Qualcomm® Quick-Charge™ 1.0
Scope of delivery
- VOLTCRAFT QCP-3000 USB-CHARGER
- renkforce USB-C™ Power cable with on/off switch (1 m)






