
Number
Highlights & Details
Voltcraft 4-in-1 jump starter, 7200 mAh with air compressor
- 4 functions : jump starter, power bank, flashlight, air compressor
- 12 V 7200 mAh
- Maximum current 600 A
- PSI display (Max. 10 BAR )
- 3 modes for LED Flashlight
Technical specifications
- Type C Input: 5V/3A,9V/2A, 12V/1.5A
- USB Output 1: 5V/3A, 9V/2A, 12V/1.5A
- USB Output 2: 5V/3A, 9V/2A, 12V/1.5A
- Material: Plastic & ABS+pc
- Charging time: 4-5 hours for fully charged
- Jump start vehicle 15 times when full charged
- Cycle times (life) : 1000 cycles
- LED Flashlight: Solid/SOS/Strobe
- White LED: color temperature 6000-6500 k, 250 lm, 5 W
- Dim
(L x W x H) 12.6 x 5.5 x 17.3 cm
- Product type
Quick start system
- Rechargeable via
12 V
- Batteries
4 pc(s)
- Max. operating pressure
10 bar
- Features
2 x 12 V output
2 x USB slot
Charging and storage station
PSU function
Compressor
Circuit protection
Reverse polarity protection
Work light
- Weight
1.23 kg
- Cable length
1 m
- Capacity (mAh, Ah)
7200 mAh
- Width
5.5 cm
- Height
17.3 cm
- Length
12.6 cm
- Peak current (12 V)
600 A
- Jump start current (12 V)
300 A
- Built-in battery
Li-ion
- Peak current (12 V)
600 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3204897 VOLTCRAFT Quick start system VC-CJS76 VC-16024485 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Chargin
Security datasheet
Security datasheet 3204897 VOLTCRAFT Quick start system VC-CJS76 VC-16024485 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Chargin
Warranty Terms
Warranty Terms 3204897 VOLTCRAFT Quick start system VC-CJS76 VC-16024485 Jump start current (12 V)=300 A 2 x 12 V output, 2 x USB slot, Chargin
Description
Mobile starting aid including compressor and LED lamp
Should the battery refuse to use on the vehicle, the VOLTCRAFT 4-in-1 jump start will provide power at any time and anywhere for mains-independent jump starts. The maximum starting current is 600 A at 12 V and a battery capacity of 7200 mAh, Ideal for petrol engines up to 8 l and diesel engines up to 6 l capacity. Moreover, in this 4-in-1 quick-start system a compressor with pressure display up to a maximum of 10 bar pressure is integrated, in order to give the tire pressure back to strength. Furthermore, a practical LED panel work light is integrated which can not only be extremely helpful for breakdowns at night. The jump start is charged via the accompanying USB-C cable.
Maximum operational safety
In order to remain ready to use always and everywhere, the starting aid system is protected against numerous risks - against short-circuit, deep discharge and overheating as well as against incorrect polarity and reverse charging. A practical tool for everyday life, as well as on long outdoor excursions or adventure trips.
Supplied with accessories
The VOLTCRAFT jump-start battery comes with an intelligent clip that prevents improper use, a USB-C cable, as well as three different valve connectors. The user manual is also enclosed.
This text is machine translated.
Features
- Short circuit protection
- Over discharge protection
- Over temperature protection
- Reverse polarity protection
- Reverse charging protection
Scope of delivery
- 4-in-1 Jump starter
- 1 x Intelligent clamp
- 1 x Type C® cable (approx. 1 meter)
- 1 x Pump pipe
- 3 x Valve connector
- 1 x carrying bag
- User manual











