
Highlights & Details
Voltcraft ultra 4-in-1 jump starter, 16000 mAh with air compressor, PD65W
- Ideal for 8 litre petrol and 6 litre diesel engines
- PD65W, 5, 9, 12, 15 and 20 V, 16000 mAh fast charging
- Maximum current: 1200 A
- Display for pressure (units switchable: bar, PSI, kPa, kg/cm²)
- LED flashlight: Solid/SOS/Strobe
Technical specifications
- Dim
(L x W x H) 23.5 x 6.7 x 11.5 cm
- Product type
Quick start system
- Rechargeable via
USB-C®
- Batteries
4 pc(s)
- Max. operating pressure
11 bar
- Features
2 x USB slot
Charging and storage station
Circuit protection
Compressor
SOC indicator
Reverse polarity protection
- Weight
1.81 kg
- Cable length
45 cm
- Capacity (mAh, Ah)
16000 mAh
- Width
6.7 cm
- Height
11.5 cm
- Length
23.5 cm
- Peak current (12 V)
1200 A
- Jump start current (12 V)
600 A
- Built-in battery
Li-ion
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3306745 VOLTCRAFT Quick start system VC-CJS77 VC-16533725 Jump start current (12 V)=600 A 2 x USB slot, Charging and storage sta
Warranty Terms
Warranty Terms 3306745 VOLTCRAFT Quick start system VC-CJS77 VC-16533725 Jump start current (12 V)=600 A 2 x USB slot, Charging and storage sta
Description
Mobile starting aid including compressor and LED lamp
Should the battery refuse to use on the vehicle, the VOLTCRAFT 4-in-1 jump start will provide power at any time and anywhere for mains-independent jump starts. The maximum starting current is 1200 A at 12 V, Ideal for petrol engines up to 8 l and diesel engines up to 6 l capacity. Moreover, a compressor (max. 11 bar) is integrated in this 4-in-1 quick-start system, in order to re-apply force to flat tires. A display shows the pressure (different units can be switched). Furthermore, a practical LED panel work light is integrated which can not only be extremely helpful for breakdowns at night. The device also features a 65 W USB-C® Power delivery port and SOS flash light function. The jump start is charged via the accompanying USB-C cable.
Maximum operational safety
In order to remain ready to use always and everywhere, the starting aid system is protected against numerous risks - against short-circuit, deep discharge and overheating as well as against incorrect polarity and reverse charging. A practical tool for everyday life, as well as on long outdoor excursions or adventure trips.
Supplied with accessories
The VOLTCRAFT jump-start battery is supplied with a jump-start cable with pole terminals, a air hose, 3 valve connections, a USB-C® to 45 cm USB-C® cable, a USB-A to 45 cm USB-C cable and a carry bag. The user manual is also enclosed.
This text is machine translated.
Features
- Short circuit protection
- Over discharge protection
- Over temperature protection
- Reverse polarity protection
- Reverse charging protection
Scope of delivery
- 4-in-1 jump starter
- 1 x Carry bag
- 1 x Jumper cable with clamps
- 1 x Air hose
- 3 x Valve connector
- 1 x USB-C® to C® cable (approx. 45 cm)
- 1 x USB-A to USB-C® cable (approx. 45 cm)
- User manual












