
Highlights & Details
Resistance decade R-Box 02
- ideal for school, training or development
Technical specifications
- Adjustment range
1 to 10 m. Ω
- Steps
1 Ω
- Max. supply voltage
60 V DC
- Dim
(L x W x H) 131 x 140 x 54 mm
- Weight
293 g
- Height
54 mm
- Length
131 mm
- Width
140 mm
SCS-accredited certification body
- Functions
Resistance
- Tolerance
1 %
- Calibration service
10 calibration values per range; ohms, capacitance, inductance
- Product type
Measurement decade
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470729 VOLTCRAFT R-BOX 02 Measurement decade Calibrated to (SCS-accredited certification body) Resistance 1 %
Warranty Terms
Warranty Terms 2470729 VOLTCRAFT R-BOX 02 Measurement decade Calibrated to (SCS-accredited certification body) Resistance 1 %
Description
This text is machine translated.
Scope of delivery
- 1 x resistor decade R-Box 02
- User manual


