
Number
Highlights & Details
Cable remote control FB-01 SWD
- Cable connection
- On/off function
Technical specifications
- Product type
Remote control
- Cable length
4 m
- Suitable for
Voltcraft SWD-300/24
Voltcraft SWD-300/12
Voltcraft SWD-600/24
Voltcraft SWD-600/12
Voltcraft SWD-1200/24
Voltcraft SWD-1200/12
Voltcraft SWD-2000/24
Voltcraft SWD-2000/12
- Type
FB-01 SWD-Serie
- Content
1 pc(s)
- Type
Cable remote control
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513133 VOLTCRAFT Remote control FB-01 SWD-Serie FB-01 SWD Suitable for (inverters):Voltcraft SWD-300/24 , Voltcraft SWD-300/12
Conformity certificate
Conformity certificate 513133 VOLTCRAFT Remote control FB-01 SWD-Serie FB-01 SWD Suitable for (inverters):Voltcraft SWD-300/24 , Voltcraft SWD-300/12
Warranty Terms
Warranty Terms 513133 VOLTCRAFT Remote control FB-01 SWD-Serie FB-01 SWD Suitable for (inverters):Voltcraft SWD-300/24 , Voltcraft SWD-300/12
Description
Features
- Cable length: 4 m.
Scope of delivery
- 4 m cable with modular plug
- User manual.


