
Number
Highlights & Details
VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
- Change 24 V to 12 V
Technical specifications
- Input voltage
24 V DC
- Product type
DC/DC converter
- Used at
HGV
- Output
Connectors
166 W
- Input voltage
24 V DC
- Output voltage
13.8 V DC
- Connections
6.3mm plug contacts
- Max. output current
16 A
- Output current (max.) - rounded
16 A
- Dim
(W x H x D) 75 x 32 x 142 mm
- Weight
380 g
- Content
1 pc(s)
- Width
75 mm
- Height
32 mm
- Type
SDC-2412-12
- Efficiency
>89 %
- Depth
142 mm
166 W
- Output voltage
13.8 V DC
- Output current (details)
12 A
- Type
Synchronised
- Output current (high)
16 A
Documents & Downloads
Datasheet
Datasheet 512310 VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
User & Safety Instructions
User & Safety Instructions 512310 VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
User & Safety Instructions 512310 VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
eNum certificate
eNum certificate 512310 VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
Warranty Terms
Warranty Terms 512310 VOLTCRAFT SDC-2412-12 DC/DC converter 24 V DC - 13.8 V DC/16 A 166 W
Description
Scope of delivery
- Mounting set
- User manual.




