
Highlights & Details
VOLTCRAFT SDM-2125 THICKNESS GAUGE
- For all ferrous and non-ferrous metals
- Uses magnetic and eddy current methods for measuring coating thickness
- Automatic substrate detection
- Stores up to 500 groups of data
- Two measuring modes (single and multi-points)
- 3-color warning light (green: within limit; red: below the limit; yellow: above the limit)
- Auto-rotating screen
Technical specifications
- Measurement range: 0 to 1250um || Accuracy: ±(3%H+1)
- 0 to 49.2mil || Accuracy: ±(3%H+0.04)
- Measurement method: Single/continuous
- Measuring mode: Max/Min/Avg
- Metallic type: Ferrous/non-ferrous
- Minimum convex radius of curvature: 5 mm
- Minimum concave radius of curvature: 50 mm
- Minimum diameter of the measured range: 20 mm
- Minimum substrate thickness: 0.5 mm
- Power supply: 3V battery (R03) x 2
- Displays: 48mm x 36mm
- Quick test mode
- Data storage: 500 groups
- Automatic switch-off: After 5 minutes
- Alarm indicator
- Low battery indication: At 2.2V ± 0.2V
- Automatic rotation angle: 0°, 90°, 180°, 270°
- Unit conversion: µm / mil
- Refresh rate: 0.5 seconds
- Sensor type: Composite sensor with magnetic induction and eddy current
- 1 meter fall-resistant
- Product type
Paint meter
- Measuring type
Ferrous substances
Non-ferrous substances
- Reading range
0 - 1250 µm
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 65 x 35 x 152 mm
- Weight
130 g
- Display
LCD
LED
- Resolution
0.1 µm
- Accuracy
3 %
- Content
1 pc(s)
- Reading range (max.)
1250 µm
- Reading range (min.)
0 µm
- Measuring type
Eddy current
- Width
35 mm
- Height
152 mm
- Length
65 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2239527 VOLTCRAFT SDM-2125 Paint meter 0 - 1250 µm
Conformity certificate
Conformity certificate 2239527 VOLTCRAFT SDM-2125 Paint meter 0 - 1250 µm
Warranty Terms
Warranty Terms 2239527 VOLTCRAFT SDM-2125 Paint meter 0 - 1250 µm
Download
Download 2239527 VOLTCRAFT SDM-2125 Paint meter 0 - 1250 µm
Description
Whether ferrous metals or non-ferrous metals: The film thickness measuring device SDM-2125 automatically detects the carrier material and determines the layer thickness either with magnetic flux or by means of eddy current measurement. The Voltcraft tester comes with standard accessories for measuring the thickness of the measurement, i.e. with a total of five inserts. The SDM-2125, which weighs approximately 180 g including a battery and can store up to 500 data groups, uses a tri-color indicator light to indicate compliance with the limit values (green = within the limit values; red = below limit; yellow = above limit values). In addition, the measuring device, which switches off automatically after five minutes when not in use, has the option of measuring at a single location, but also at several places. The mean value algorithm from single and multi-point measurement provides even faster results and thus accelerates the determination of the slice thickness.
This text is machine translated.
Features
- High precision & non-destruction measurements
- Single-point, multi-point averaging algorithm & quick judgement
- Display type: 5.08 cm TFT LCD (320 x 240 pixels)
- Zero and two-point calibration
- LCD brightness control
- Display measuring units in μm or mils
- Audio alarm
- LED alarm
- PC analysis software
- USB communication
Scope of delivery
- SDM-2125 tester
- Standard coating thickness 1 set (5 pcs)
- Ferrous substrate
- Non-ferrous substrate
- Sensor cover
- Hand strap
- USB cable
- 2x AA batteries
- Carrying bag
- Software CD
- User manual


















