
Highlights & Details
VOLTCRAFT SEM5000 CH Energy-Logger DUAL
- Energy consumption
- Co2 emissions
- Cost forecast
- LED ring changes colour according to measured power
- Dual period adjustable electricity tariff
- Data logging function (stored in SD card)
- Overpower and overcurrent alarm
- Suitable for measuring the feed-in power from solar panel.
Technical specifications
- Product type
Energy consumption meter
- Type
SEM5000 CH DUAL
- Energy meter features
Energy cost calculator
Alarm function
Selectable energy tariffs
Data logger
- Suitable for (country)
Switzerland
Liechtenstein
- Reading type
Active power
- Nominal voltage range
220 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
220 V AC
not cloud-enabled
- Power (max.)
2300 W
- Active power (min.)
0 W
- Operating voltage
230
- Current range
0 up to 10 A
- Current (max.)
10 A
- Current (min.)
0 A
- Self-consumption
0.85 W
- Weight
200 g
- Active power range
0 up to 2300 W
- Frequency
50 kHz
- MID-approved
No
- Dim
(L x W x H) 78.5 x 147 x 70 mm
- Height
70 mm
- Length
78.5 mm
- Width
147 mm
- Power factor Cos φ (max.)
1
- Power factor Cos φ (min.)
0
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221487 VOLTCRAFT SEM5000 CH DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Da
Warranty Terms
Warranty Terms 3221487 VOLTCRAFT SEM5000 CH DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Da
Description
The VOLTCRAFT SEM5000 Dual is a precision measuring device for determining power, consumption and costs. In addition, the SEM5000 Dual is also suitable for measuring the feeding capacity of solar modules. The LED ring changes color depending on energy measurement.
Features
- Displays voltage, csurrent, power consumption and power factor
- Automatically generates CSV report to SD card
- SDHC memory card capacity up to 128 GB
- Night mode
- Big EBTN display for easy reading
- Adjustable time format (12 h/24 h)
- Power range: 0.3 to 3680 W
- Reset function
- Suitable for measuring the feed-in power from solar panel.
Scope of delivery
- SEM5000 CH energy-logger DUAL
- User Manual








