
Highlights & Details
VOLTCRAFT SEM5000 CH Energy-Logger
- Energy consumption, Co2 emissions, cost forecast
- LED ring changes colour according to measured power
- Dual period adjustable electricity tariff
- Data logging function (stored in SD card)
- Overpower and overcurrent alarm
Technical specifications
- Product type
Energy consumption meter
- Type
SEM5000 CH
- Energy meter features
Energy cost calculator
Alarm function
Selectable energy tariffs
Data logger
- Suitable for (country)
Switzerland
Liechtenstein
- Reading type
Energy consumption
- Nominal voltage range
190 up to 250 V AC
- Mains voltage (max.)
250 V AC
- Mains voltage (min.)
190 V AC
not cloud-enabled
- Power (max.)
2300 W
- Active power (min.)
0.3 W
- Operating voltage
230
- Current range
0 up to 10 A
- Current (max.)
10 A
- Current (min.)
0 A
- Self-consumption
0.4 W
- Weight
200 g
- Active power range
0.3 up to 2300 W
- Frequency
45 Hz
65 Hz
- MID-approved
No
- Dim
(L x W x H) 78.5 x 147 x 70 mm
- Height
70 mm
- Length
78.5 mm
- Width
147 mm
- Power factor Cos φ (max.)
1
- Power factor Cos φ (min.)
0
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587316 VOLTCRAFT SEM5000 CH Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Warranty Terms
Warranty Terms 2587316 VOLTCRAFT SEM5000 CH Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Download
Download 2587316 VOLTCRAFT SEM5000 CH Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Description
This text is machine translated.
Features
- Displays voltage, csurrent, power consumption and power factor
- Automatically generates CSV report to SD card
- SDHC memory card capacity up to 128 GB
- Night mode
- Big EBTN display for easy reading
- Adjustable time format (12h/24h)
- Power range: 0.3 to 2300 W
- Reset function
Scope of delivery
- SEM5000 energy logger
- User Manual







