
Highlights & Details
VOLTCRAFT SEM5000 FR Energy-Logger
- Energy consumption, Co2 emissions, cost forecast
- LED ring changes colour according to measured power
- Dual period adjustable electricity tariff
- Data logging function (stored in SD card)
- Overpower and overcurrent alarm
Technical specifications
- Product type
Energy consumption meter
- Type
SEM5000 FR
- Energy meter features
Energy cost calculator
Alarm function
Selectable energy tariffs
Data logger
- Suitable for (country)
France
Belgium
Czech Republic
Slovakia
- Nominal voltage range
190 up to 250 V AC
- Mains voltage (max.)
250 V AC
- Mains voltage (min.)
190 V AC
not cloud-enabled
- Power (max.)
3680 W
- Active power (min.)
0.3 W
- Operating voltage
230
- Current range
0 up to 16 A
- Current (max.)
16 A
- Current (min.)
0 A
- Self-consumption
0.4 W
- Weight
211 g
- Active power range
0.3 up to 3680 W
- Frequency
45 Hz
65 Hz
- MID-approved
No
- Dim
(L x W x H) 68.9 x 147 x 70 mm
- Height
70 mm
- Length
68.9 mm
- Width
147 mm
- Power factor Cos φ (max.)
1
- Power factor Cos φ (min.)
0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587315 VOLTCRAFT SEM5000 FR Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Conformity certificate
Conformity certificate 2587315 VOLTCRAFT SEM5000 FR Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Warranty Terms
Warranty Terms 2587315 VOLTCRAFT SEM5000 FR Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Download
Download 2587315 VOLTCRAFT SEM5000 FR Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data lo
Description
This text is machine translated.
Features
- Displays voltage, csurrent, power consumption and power factor
- Automatically generates CSV report to SD card
- SDHC memory card capacity up to 128 GB
- Night mode
- Big EBTN display for easy reading
- Adjustable time format (12 h/24 h)
- Power range: 0.3 to 3680 W
- Reset function
Scope of delivery
- SEM5000 energy logger
- User Manual







