
Number (Package size 3 pc(s))
Highlights & Details
2-in-1 Combo Bluetooth ® Energy Cost-Meter SEM 6000
- Precise measurement and display of power consumption and power factor up to 3 decimal places
- The color of the LED-ring changes depending upon the measured power
- APP for Android and iOS
- Also suitable for PV systems
Technical specifications
- Set of 3
- Product type
Energy consumption meter
- Type
SEM6000
- Energy meter features
Bluetooth interface
Data export mode
Data logger
Energy cost calculator
TRMS
Selectable energy tariffs
app-controlled
- Suitable for (country)
Austria
Germany
The Netherlands
Czech Republic
Poland
Slovakia
- Reading type
Active power
CO2 emission
Power
Energy consumption
Nominal voltage
Amperage
- Nominal voltage range
220 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
220 V AC
not cloud-enabled
- Power (max.)
3680 W
- Active power (min.)
0.23 W
- Recording time (max.) (details)
30
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
- Self-consumption
0.8 W
- Weight
95 g
- Active power range
0.23 up to 3680 W
- Frequency
2.4 GHz
- Accuracy
1 %
- MID-approved
No
- Dim
(L x W x H) 54.7 x 54.7 x 71.5 mm
- Height
71.5 mm
- Length
54.7 mm
- Width
54.7 mm
- Reading category
CAT II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1695486 VOLTCRAFT SEM6000 Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator, T
User & Safety Instructions 1695486 VOLTCRAFT SEM6000 Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator, T
Conformity certificate
Conformity certificate 1695486 VOLTCRAFT SEM6000 Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator, T
Warranty Terms
Warranty Terms 1695486 VOLTCRAFT SEM6000 Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator, T
Description
Advantage set with 3 SEM6000
Compact energy cost measuring device for consumers and balcony power plant feed
The VOLTCRAFT SEM6000 is a precision measuring device for determining power, consumption and costs. In addition, the SEM6000 is also suitable for measuring the feed-in power in balcony power stations with a plug earthing contact.
The current energy consumption at a glance
Thanks to the simple LED ring, which is well incorporated in the housing, you can see at a glance how high the current power consumption of the connected consumer is. The color of the LED ring goes from deep green to red and changes color depending on energy consumption. Green stands for low consumption, red shows a high energy requirement.
Evaluation of consumption in the desired file format
The analysis of energy consumption in the form of graphs can be easily and comfortably converted in various office and Google formats. Whether you want to evaluate days, weeks, months or years.
The smartphone becomes a remote control
Easily switch the VOLTCRAFT SEM6000 on and off using your smartphone or tablet. It not only functions as a cost measurement device, but it also allows you to use your device as a remote control at the same time.
Automated switching of connected devices
Completely disconnect the load from the mains and thus switch off the standby consumption. Allows selecting the switching times via your smartphone or tablet. You can program a total of 12 switching times (either on or off) for the SEM6000. Each switching time can be programmed once or with repetition (selection of the weekdays, on which the switching time repeats). The Bluetooth® connection is only required for programming.
Timer mode
The timer is practical for all applications, which should run for a certain time. Start the timer with the smartphone - after that the SEM6000 operates independently, even without a Bluetooth® connection and switches off reliably after the timer has expired.
Burglar protection included!
The question of protecting your home against burglaries is often asked, particularly during the holiday season. The VOLTCRAFT SEM6000 energy cost measuring device has an "anti-castle mode", which switches plugged-in lighting or the TV on and off in random mode. This makes it easy to simulate your presence!
Comprehensive APP with many functions:
1. Displays power consumption in real time, current and power factor (up to 3 decimal places)
2. Diagram view of daily, weekly, monthly and annual power consumption history (with filter function) and data export (in CSV format or via e-mail)
3. Countdown timer for switching the SEM6000
4. Determine rules for switching on the Smart meter connector
5. Energy consumption cost analysis (in EUR or USD)
6. Overload protection
7. Random timer as anti-burglar mode
8. Night mode setting
This text is machine translated.
Features
- Automated on/off switch
- Surge protection
- with increased touch protection
Scope of delivery
- 3 x Bluetooth ® Energy Cost-Meter SEM 6000
- User manual.
System requirements
- The Voltcraft SEM 6000 app is available for all devices from Android 4.3 or iOS 6.
- Smartphone or tablet from Bluetooth ® 4.0 support.

































