
Highlights & Details
Bluetooth ® Energy Cost-Meter SEM 6000 FR (suitable for sockets of the type E)
- Precise measurement and display of power consumption and power factor of up to 3 decimal places
- LED ring changes the color depending on the measured performance
- Comfortable control of timer and schedule functions using the free iOS and Android App
- Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode
Technical specifications
- Product type
Energy consumption meter
- Type
SEM6000FR
- Energy meter features
Bluetooth interface
Data export mode
Data logger
Energy cost calculator
TRMS
Selectable energy tariffs
app-controlled
- Suitable for (country)
Belgium
France
- Reading type
Active power
CO2 emission
Power
Energy consumption
Nominal voltage
Amperage
- Nominal voltage range
220 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
220 V AC
- Power (max.)
3680 W
- Active power (min.)
0.23 W
- Recording time (max.) (details)
30
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
- Self-consumption
0.8 W
- Weight
91 g
- Active power range
0.23 up to 3680 W
- Frequency
2.4 GHz
- Accuracy
1 %
- MID-approved
No
- Dim
(L x W x H) 54.7 x 54.7 x 70 mm
- Height
70 mm
- Length
54.7 mm
- Width
54.7 mm
- Reading category
CAT II
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1626068 VOLTCRAFT SEM6000FR Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,
Conformity certificate
Conformity certificate 1626068 VOLTCRAFT SEM6000FR Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,
Warranty Terms
Warranty Terms 1626068 VOLTCRAFT SEM6000FR Energy consumption meter Bluetooth interface, Data export mode, Data logger, Energy cost calculator,
Description
Elegant design meets the highest precision!
The VOLTCRAFT ® SEM 6000 FR BLE energy cost measuring device offers you the perfect compromise of design and functionality. In only 55 times 55 millimeter sizes, pure white housing of the SEM 6000 FR hides absolutely high quality measurement technology, the precise power consumption and power factor of up to 3 decimal places measures.
The current energy consumption at a glance
Thanks to the plain LED ring, the form already incorporated into the housing can be see at a glance how high the actual energy consumption of the connected consumer is. The color of the LED ring ranges from deep green to red and changes the color depending on energy consumption. Green indicates low fuel consumption, red indicates a high energy demand.
Evaluation of consumption in the desired file format
The evaluation of the energy consumption in the form of graphs, you can easily and comfortably in verschienste office and Google formats. No matter, whether you want to evaluate the days, weeks, months or years!
The Smartphone is used for remote control
Switch on the VOLTCRAFT ® SEM 6000 FR simply via smartphone or tablet on and off. Thus, it not only acts as a current cost measuring device, but also makes your device can also be used for the remote control!
Automated switching connected devices
Your lights should be automatically at 8pm and at 6:00 off again? No problem. Program the switching times! The entry of the switching times make it comfortably via your smartphone or tablet. In total, you can select for the SEM 6000 FR 12 switching times (either on or off). Each switching time can be programd once or with repeat (Selection of the weekdays on which the switching time). The programming will also be realized when the paired device is not in the Bluetooth connection.
Timer mode
The Television for the children should be back off after 30 minutes or the fan is only 20 minutes remain switched on? Terminate easily with your smartphone automatic power off of the measuring device and thus also of the attached consumer.
Burglary protection including!
Especially during the holiday season is often the question how to protect his home against break-ins. The VOLTCRAFT ® SEM 6000 FR energy cost measuring device has a "Anti-Burglar-Mode" button, the connected lighting or the TV in the random mode on and off. They simulate your presence!
Extensive App with many functions:
1. Shows the power consumption in real-time, power and performance factor (up to 3 decimal places)
2. The daily, weekly, monthly and annual chart view power consumption history (with filter function) and data export (in CSV format or E-Mail)
3. Countdown timer for switching of the SEM 6000 FR
4. Rules to switch on the smart meter plug set
5. Cost analysis on power consumption history (in EUR or USD)
6. Overvoltage protection
7. Random timer as an anti-burglar-mode
8. Night mode setting
Features
- Automated switching on/off
- Overvoltage protection
- Enhanced protection against accidental contact
Scope of delivery
- Bluetooth ® Energy Cost-Meter SEM 6000 FR
- User manual.
Hints
System requirements
- The Voltcraft SEM 6000 app is available for all devices from Android 4.3 or iOS 6.
- Smartphone or tablet from Bluetooth ® 4.0 support.




















