
Highlights & Details
VOLTCRAFT SEM6503 CH WIFI EKM USB
- Precise measurement and display of power consumption and power factor of up to 3 decimal places
- LED ring changes the color depending on the measured performance
- Comfortable control of timer and schedule functions using the free iOS and Android App USB-A and USB-C charging port with measurement
- Additional features such as programmable on and off, timer, remote control via your mobile device and anti-burglary- Mode
Technical specifications
- Product type
Energy consumption meter
- Type
SEM6503 CH
- Energy meter features
USB interface
+ wireless socket
Data export mode
Data logger
Energy cost calculator
TRMS
Selectable energy tariffs
app-controlled
Internet connectivity
USB reading (charging capacity)
- Suitable for (country)
Switzerland
- Reading type
Active power
CO2 emission
Power
Energy consumption
Nominal voltage
Amperage
Power factor
Frequency
Charging capacity
Charging voltage
Show more
- Nominal voltage range
220 up to 240 V AC
- Mains voltage (max.)
240 V AC
- Mains voltage (min.)
220 V
Tuya
- Power (max.)
2300 W
- Active power (min.)
0 W
- Recording time (max.) (details)
12 Mon.
- Operating voltage
230 V AC
- Current range
10 A (max)
- Current (max.)
10 A
- Weight
286 g
- Active power range
0 up to 2300 W
- Frequency
2.4 GHz
- MID-approved
No
- Dim
(L x W x H) 57.5 x 80.3 x 110.9 mm
- Height
110.9 mm
- Length
57.5 mm
- Width
80.3 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903000 VOLTCRAFT SEM6503 CH Energy consumption meter USB interface, + wireless socket, Data export mode, Data logger, Energy co
Warranty Terms
Warranty Terms 2903000 VOLTCRAFT SEM6503 CH Energy consumption meter USB interface, + wireless socket, Data export mode, Data logger, Energy co
Description
With the SEM6503 you can measure the charge power of the two USB ports precisely. Whereby, not only the charging power is given in watts, but also the charging current and the charging voltage.
This is especially interesting when a connected device charges more slowly than expected. If, for example, a charging cable is used that does not support the current Power delivery standard, then neither the terminal, nor the charger, will increase the performance accordingly.
The color of the LED-ring changes depending upon the measured power. Easy control of timer and scheduling functions via free iOS and Android APP. USB-A and USB-C charging connection with measurement. Additional functions like programmable power on and off, timer, remote control via your mobile end device and anti-intruder mode.
This text is machine translated.
Features
- Automated switching on/off
- Overvoltage protection
- Enhanced protection against accidential contact
Scope of delivery
- SEM6503 CH WIFI USB Energy cost meter
- User manual
System requirements
- Smartphone or tablet from WiFi support.








