
Number (Package size 4 pc(s))
Highlights & Details
VOLTCRAFT Set-50 DOK Environmental measuring devices with reporting function
- Large LCD display
- Bluetooth PDF data report
- Automatic backlight on/off function
- Includes SL-50 Sound level meter, HY-50 Temperature and humidity meter, LX-50 Light meter, and AN-50 Anemometer
Technical specifications
- SL-50 DOK Sound level meter:
- Sound level measuring range: 30 - 130 dB (±1.5 dB)
- Sound level resolution: 0.1 dB
- Frequency: 31.5 Hz - 8 kHz
- Product size: 168 x 50.9 x 30 mm
- Product weight: approx. 100 g (without batteries)
- HY-50 DOK Temperature and humidity meter:
- Humidity measuring range: 0 - 100 % RH (±3.5 %)
- Humidity resolution: 0.1 % RH
- Temperature range: -10 to +60 °C (±1 °C)
- Product size: 165 x 50.9 x 30 mm
- Product weight: approx. 94 g (without batteries)
- LX-50 DOK Light meter:
- Light measuring range: 0 - 200,000 Lux (±4 %)
- Light resolution: 0.1 to 100 Lux (range-dependent)
- Product size: 183.8 x 50.9 x 30 mm
- Product weight: approx. 107 g (without batteries)
- AN-50 DOK Anemometer:
- Wind speed measuring range: 0.4 - 30 m/s (±5 % + 0.5 m/s)
- Wind speed resolution: 0.1 m/s
- Temperature range: -10 to +50 °C (± 2.0 °C)
- Temperature resolution: 0.1 °C
- Product size: 183.8 x 50.9 x 30 mm
- Product weight: approx. 104 g (without batteries)
- Product type
Environmental tester
- Max. temperature
50 °C
Manufacturer's standards (no certificate)
- Interfaces
Bluetooth®
- Min. temperature
0 °C
- Features
Reporting function
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3765661 VOLTCRAFT Set-50 DOK Environmental tester Reporting function
User & Safety Instructions 3765661 VOLTCRAFT Set-50 DOK Environmental tester Reporting function
User & Safety Instructions 3765661 VOLTCRAFT Set-50 DOK Environmental tester Reporting function
User & Safety Instructions 3765661 VOLTCRAFT Set-50 DOK Environmental tester Reporting function
Warranty Terms
Warranty Terms 3765661 VOLTCRAFT Set-50 DOK Environmental tester Reporting function
Description
Sound level meter SL-50 DOK
The device detects sound emissions in a range from 30 to 130 dB. Selectable measurement intervals (fast/slow) and an A-frequency evaluation enable noise sources in the workplace to be analyzed according to the relevant situation. The integrated min./max. function helps to evaluate sound peaks in the measurement period.
Thermo-hygrometer HY-50 DOK
This meter enables simultaneous measurement and display of the temperature (-10 to +60 °C) and the relative air humidity (0 to 100 % rF). The continuous control of both parameters supports the assessment and documentation of the indoor climate in office, work and storage rooms.
Luxmeter LX-50 DOK
The Luxmeter is for checking ambient light intensity and covers a measurement range from 0 to 200,000 lux. The selectable units (lux and fc) allow the lighting conditions to be documented as needed to evaluate the illumination of production sites or display workstations.
Anemometer AN-50 DOC
The anemometer simultaneously records wind speed (0.4 to 30 m/s) and temperature (-10 to +50 °C). The MAX/AVG measurement and the automatic windchill notification make it easy to evaluate air currents and drafts in building complexes.
Common features and digital logging
All four measuring devices have an LCD display with switchable background lighting, a data hold function for storing the current measured value and a power-saving automatic cut-off. The captured values can be transmitted wirelessly to an APP via the integrated Bluetooth® technology. The APP generates PDF audit reports from this, and WAS simplifies the documentation of measurement series for business customers considerably.
This text is machine translated.
Features
- Over-range display: "OL"
- Data hold function
- Auto back-light on/off function
- Auto power off (approx. 5 mins)
- Low battery indicator
- Bluetooth app for one-point PDF report generation
Scope of delivery
- SL-50 DOK Sound level meter
- HY-50 DOK Temperature and humidity meter
- LX-50 DOK Light meter
- AN-50 DOK Anemometer
- Carrying bag
- User manual
- 12x AAA batteries










