
Number
Highlights & Details
SLT10 SOLAR PANEL THERM.
- Solar power
- Maintenance free
- Water proof
- Temperature reading range (details) -50 to +80 °C
Technical specifications
- Display of ambient conditions: Illumination>100 lux, temperature -20 to +60 °C
- Product type
Digital rack-mount meter
- Reading type
Temperature
- Reading range (min.)
-50 °C
- Type
SLT-10
- Reading range (max.)
+80 °C
- Display technology
LCD
- Dim
(Ø x H) 5 mm x 30 mm
- Factory colour
Black
- Width
66 mm
- Height
30 mm
- Length
12 mm
- (Ø)
5 mm
Manufacturer's standards (no certificate)
- Depth
12 mm
- Assembly dimensions
60 x 26 mm
- Accuracy
± 1 °C
- Temperature
-50 to +80 °C
- Temperature resolution
0.1 °C
Documents & Downloads
Datasheet
Datasheet 126682 Voltcraft SLT-10 Digital Solar Panel Thermometer -50 to +80 °C
User & Safety Instructions
User & Safety Instructions 126682 Voltcraft SLT-10 Digital Solar Panel Thermometer -50 to +80 °C
Conformity certificate
Conformity certificate 126682 Voltcraft SLT-10 Digital Solar Panel Thermometer -50 to +80 °C
Warranty Terms
Warranty Terms 126682 Voltcraft SLT-10 Digital Solar Panel Thermometer -50 to +80 °C
Description
Features
- 1 m sensor lead
- Front plate installation is possible


