
Highlights & Details
Car notebook adapter SMP-125 USB
- 6A (max.)
- Additional USB power output
- Used at: Car
- Input voltage range 12 - 14 V DC
- Suitable for notebooks Acer, Asus, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Panasonic, Samsung, Sony, Toshiba, Winbook
Technical specifications
- Product type
Laptop PSU
- Type
SMP-125 USB
- for brands
Acer
Asus
Compaq
Dell
Fujitsu
Gateway
HP
IBM
Panasonic
Samsung
Show more
- Output
5.5/2.5 coaxial connector
5.5/2.1 coaxial connector
5.5/1.7 coaxial connector
5.5/1.9 coaxial connector
5.0/1.0 coaxial connector
4.75/1.7 coaxial connector
6.3/3.0 coaxial connector
6.5/1.4 coaxial connector
7.4/0.6 coaxial connector
- Connections
Kfz-Plug
125 W
- Input voltage
12 V DC
- Input voltage
12 - 14 V DC
- Output voltage
15 V DC
16 V DC
17 V DC
18 V DC
18.5 V DC
19 V DC
19.5 V DC
20 V DC
21 V DC
22 V DC
Show more
- Output voltage range
15 - 24 V/DC
- Output current (max.) - rounded
6 A
- Max. output current
6 A
- Dim
(L x W x H) 110 x 58 x 36 mm
- Length
110 mm
- Width
58 mm
- Height
36 mm
- Weight
365 g
- Used at
Car
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482474 VOLTCRAFT SMP-125 USB Laptop PSU 125 W 15 V DC, 16 V DC, 17 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC, 21 V
Warranty Terms
Warranty Terms 2482474 VOLTCRAFT SMP-125 USB Laptop PSU 125 W 15 V DC, 16 V DC, 17 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC, 21 V
Description
Features
- Output voltage can be set 15/16/17/18/18.5/19/19.5/20 V/DC (max. 6 A), 21/22/24 V/DC (max. 5 A)
- USB-output: 5 V/DC 1 A
- Overload and short-circuit proof
Scope of delivery
- 9 hollow plugs (outer-/inner-Ø in mm) 5.5/2.1;
- 5.5/2.5
- 4.75/1.7;
- 6.3/3.0;
- 6.5/1.4
- 5.0/1.0;
- 5.5/1.9
- 7.4/0.6;
- 5.5/1.7
- User manual.
- This text is machine translated.






