
Number
Highlights & Details
SL-10 R digital sound level meter
- Measuring range from 30 - 130 dB
- Accuracy ± 1.5 dB
- Ceramic PCB
- 85% housing made from recycled granulate
Technical specifications
- Response Time: 125 ms.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 54 x 148 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
105 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
54 mm
- Height
148 mm
- Length
28 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315058 VOLTCRAFT Sound level meter SL-10 R 30 - 130 dB 31.5 Hz - 8 kHz Housing made of recycled granules
Warranty Terms
Warranty Terms 3315058 VOLTCRAFT Sound level meter SL-10 R 30 - 130 dB 31.5 Hz - 8 kHz Housing made of recycled granules
Description
The VOLTCRAFT sound level meter SL-10 allows you using the preset parameters a volume measurement with linear frequency evaluation (dBA). Ideally to the simple measurement of ambient noises or other acoustic sources. Moreover, the measurement device has two different measuring intervals (fast/slow) for different application areas. Easy to use.
Only the color of the housing may vary slightly due to the recycled granules.
Features
- MIN/MAX measurement
- Data Hold
- Time evaluation modes (fast/slow)
- Auto switch-off
- Battery warning
- 4-digit LCD-display with white backlight
Scope of delivery
- SL-10 R digital sound level meter
- Wind shield
- 3x AAA batteries
- User manual






