
Number
Highlights & Details
High-current power supply SPS 12/120
- Output current 120A
- Output voltage 13.8V/DC
- Sense function (voltage-drop compensation)
Technical specifications
- Type
SPS 12/120
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
1700 W
- Technology
SMPSU
- Features
OVP
- Dim
(W x H x D) 235 x 218 x 345 mm
Manufacturer's standards (no certificate)
- Weight
11 kg
- Connections
4 mm High-Power-bolted bushes
- Output voltage (max.)
14.8 V DC
- Output voltage (min.)
12.6 V DC
- Max. output current
120 A
- Output current (min.)
120 A
- Inputs
IEC C14
- Type
Synchronised
- Width
235 mm
- Height
218 mm
- Residual ripple
200 mVpp
- Max. temperature
40 °C
- Min. temperature
0 °C
- Depth
345 mm
1700 W
- Output rating
1700 W
- Output voltage
12 - 14.5 V DC
- Output current (details)
120 A
- Input voltage
230 V AC
- Output current (high)
130 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511100 VOLTCRAFT SPS 12/120 High-current PSU 12.6 - 14.8 120 A 1700 W No. of outputs 1 x
Information
Information 511100 VOLTCRAFT SPS 12/120 High-current PSU 12.6 - 14.8 120 A 1700 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511100 VOLTCRAFT SPS 12/120 High-current PSU 12.6 - 14.8 120 A 1700 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511100 VOLTCRAFT SPS 12/120 High-current PSU 12.6 - 14.8 120 A 1700 W No. of outputs 1 x
Description
Features
- Potential-free output
- LEDs to indicate normal operation and overload
- Current limiting to protect against overloads and short-circuits
- Overheating protection
- Overvoltage protection (output)
- Dynamic PFC.
Scope of delivery
- Power cable
- User manual.

