
Number
Highlights & Details
VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) 3 - 15 V DC 2 - 25 A 375 W Remote No. of outputs 1 x
- Outputs: 1 x
- Max power: 375W
- Voltage setting range: 3 - 15V
- Fixed current limit: 25A
- PFC (power factor correction)
- Remote control function via external DC voltage
- High contrast digital LCD display
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Type
SPS 1525 PFC
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
375 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H x D) 220 x 110 x 240 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Connections
4 mm clamping screw bushings
- Type
Bench
- Output voltage (max.)
15 V DC
- Output voltage (min.)
3 V DC
- Max. output current
25 A
- Output current (min.)
2 A
- Inputs
IEC C14
- Type
Switched Mode
- Width
220 mm
- Height
110 mm
- Output current 1
25 A
- Depth
240 mm
375 W
- Input voltage
230 V AC
- Output voltage 1
3 - 15 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511568 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) 3 - 15 V DC 2 - 25 A 375 W Remote No. of outputs 1 x
Information
Information 511568 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) 3 - 15 V DC 2 - 25 A 375 W Remote No. of outputs 1 x
Conformity certificate
Conformity certificate 511568 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) 3 - 15 V DC 2 - 25 A 375 W Remote No. of outputs 1 x
Warranty Terms
Warranty Terms 511568 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) 3 - 15 V DC 2 - 25 A 375 W Remote No. of outputs 1 x
Description
This text is machine translated.
Features
- Overload protection
- Temperature regulated fan cooling
Scope of delivery
- DC bench power supply
- Power cable
- User manual.






