
Highlights & Details
Variable power supply SPS 1525 PFC - ISO calibrated
- 2 LED displays for voltage and current
- Two operating modes: Continuous voltage control or constant voltage 13.8 VDC
- Overload indicator
- Primary-switched switched PSU
- No. of outputs 1 x
- Output voltage 1 3 - 15 V/DC
- Output current 1 25 - 2 A
- Power: 375 W
- With built-in PFC (Power Factor Correction)
- Execution: Desktop
Technical specifications
- Type
SPS 1525 PFC
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
375 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H) 220 mm x 110 mm
ISO standards
- Weight
2.6 kg
- Type
Desktop
- Output voltage (max.)
15 V DC
- Output voltage (min.)
3 V DC
- Max. output current
25 A
- Output current (min.)
2 A
- Inputs
IEC C14
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- Type
Synchronised
- Width
220 mm
- Height
110 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454293 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 3 - 15 2 - 25 A 375 W Remote No. of
Warranty Terms
Warranty Terms 2454293 VOLTCRAFT SPS 1525 PFC Bench PSU (adjustable voltage) Calibrated to (ISO standards) 3 - 15 2 - 25 A 375 W Remote No. of
Description
This text is machine translated.
Features
- Overload protection
- Overvoltage protection
- Short-circuit protection
- Temperature protection
- Temperature regulated unit fans
Scope of delivery
- Power cable;
- User manual.



