
Number
Highlights & Details
VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
- Outputs: 2 x
- Max power: 900W
- Voltage setting range(s): 1 - 15V
- Current setting range(s): 60A
- PFC (power factor correction)
- Remote control function via external DC voltage
- Sense function compensates for voltage drops
- High contrast digital LCD display
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Type
SPS 1560 PFC
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
900 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H x D) 220 x 110 x 360 mm
Manufacturer's standards (no certificate)
- Weight
5.8 kg
- Connections
4 mm clamping screw bushings
- Type
Bench
- Output voltage (max.)
15 V DC
- Output voltage (min.)
1 V DC
- Max. output current
60 A
- Output current (min.)
6 A
- Inputs
IEC C14
- Type
Switched Mode
- Width
220 mm
- Height
110 mm
- Output current 1
60 A
- Depth
360 mm
900 W
- Input voltage
230 V AC
- Output voltage 1
1 - 15 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511570 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
User & Safety Instructions 511570 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
Information
Information 511570 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
Conformity certificate
Conformity certificate 511570 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
Warranty Terms
Warranty Terms 511570 VOLTCRAFT SPS 1560 PFC Bench PSU (adjustable voltage) 1 - 15 V DC 6 - 60 A 900 W Remote No. of outputs 2 x
Description
This text is machine translated.
Features
- Overload protection
- Temperature regulated unit fans
- Remote control function
Scope of delivery
- DC bench power supply
- Power cable
- User manual.





