
Number
Highlights & Details
Voltcraft SPS -2400/2+WH-N USB power supply
- 2 USB-outputs each with 5 V/DC max. 2400 mA
- Compact connector enclosure
- For charging and power supply
Technical specifications
- Product type
USB charger
24 W
- Inputs
Europlug
- Input voltage
100-240 V AC
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
4.8 A
- Max. output current
4800 mA
- Max. output current per channel
2400 mA
- Type
SPS-2400/2+WH-N
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 98 x 61 x 30 mm
- Height
30 mm
- Length
98 mm
- Width
61 mm
- Weight
102 g
- Factory colour
White
- EuP Status
Level VI
- Used at
Indoors
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266357 VOLTCRAFT SPS-2400/2+WH-N USB charger 24 W 2x USB-A White Indoors
Conformity certificate
Conformity certificate 2266357 VOLTCRAFT SPS-2400/2+WH-N USB charger 24 W 2x USB-A White Indoors
Warranty Terms
Warranty Terms 2266357 VOLTCRAFT SPS-2400/2+WH-N USB charger 24 W 2x USB-A White Indoors
Description
This text is machine translated.
Features
- Wide range input ensures worldwide usage
- Blue operating display
- Conforms to eco-design requirements, standby power consumption< 0.1 W
- Overload and short-circuit proof.
Scope of delivery
- USB power supply
- User manual





