
Highlights & Details
Plug power supply SPS-2502/R 2m
- 5 V DC/ Max. output current 2500 mA
- With micro USB plug and 2 m cable
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more
- No. of outputs
1 x
- Max. output current
2500 mA
- Max. output current per channel
2500 mA
- Output current (max.) - rounded
2.5 A
- Width
24 mm
- PSU features
Raspberry Pi compatibility
- Height
63 mm
- Outputs
USB 2.0 connector Micro B
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 2 m x 24 mm x 63 mm
- Output voltage
5 V DC
- Input voltage
100-240 V/50-60 Hz
- Inputs
Europlug
- EuP Status
Step 2
- Weight
90 g
- Factory colour
Black
15 W
- Length
2 m
- Output
Micro USB
- Type
SPS-2502/R
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2111198 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 250
Conformity certificate
Conformity certificate 2111198 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 250
Warranty Terms
Warranty Terms 2111198 VOLTCRAFT SPS-2502/R Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 250
Description
This text is machine translated.
Scope of delivery
- Plug power supply SPS-2502/R.
- User manual



