
Highlights & Details
VOLTCRAFT SPS-5000/R-G-C power supply 27 W for Raspberry Pi® 5 B
- Suitable for: Raspberry Pi® 5 B
- Output: 5.1 V DC
- For appliances with power ratings of up to 5 A;27 W
- USB connection:
- PD MODES: 5,1V/5A; 9V/3A; 12V/2,25A; 15V/1.8 A
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® 5 B
- No. of outputs
1 x
- Max. output current
5 A
- Max. output current per channel
5 A
- Output current (max.) - rounded
5 A
- Width
28 mm
- PSU features
Raspberry Pi compatibility
- Height
85 mm
- Outputs
USB-C® plug
- Used at
Mains socket
Indoors
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 43 x 28 x 85 mm
- Output voltage
5.1 V DC
- Input voltage
100 V AC
240 V AC
- Weight
116 g
- Factory colour
Black
27 W
- Length
43 mm
- Output
USB-C® plug
- Type
SPS-5000/R-G-C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062710 VOLTCRAFT SPS-5000/R-G-C Mains PSU (fixed voltage) Suitable for: Raspberry Pi® 5 B Max. output current 5 A 1 x Raspberry
Warranty Terms
Warranty Terms 3062710 VOLTCRAFT SPS-5000/R-G-C Mains PSU (fixed voltage) Suitable for: Raspberry Pi® 5 B Max. output current 5 A 1 x Raspberry
Description
Specially Raspberry Pi® 5 Bdeveloped for
In order to avoid the many problems with an unstable power supply, a "real" power supply with a stabilized voltage should be used. This compatible Raspberry Pi® power supply, is Raspberry Pi® 5 B tuned from its parameters Ideal to the function with the.
Versatile usage possibilities - not just for Raspberry Pi®
The charger can be used with many smartphones and mobile phones as well as for various USB applications which USB-C® plughave a -connection like smartphone/tablet, MP3-player, navigation devices etc.
Features
- Overload and short-circuit protection
- StandBy consumption: 0.1 W.
- Black casing, EU-power plug
- Power supply input 100 - 240 V AC, 50 - 60 Hz
- POWER SUPPLY OUTPUT: 5.1 V DC, 5 A; 9 V DC, 3 A; 12 V DC, 2.25 A; 15 V DC, 1.8 A
- DC cable: 1.5 m USB-C® cable, permanently mounted
- Durable plastic housing made from 100% GRS-certified recycled plastic
- This text is machine translated.
Scope of delivery
- Power supply unit
- User manual


