
Number
Highlights & Details
Voltcraft SPS24-24W-N Plug-in power supply
- Low standby consumption< 0.08 W
- N/A adjustable
- Output current max. 1.5 A
- 24 W Power
- 1 jack plugs 2.5 and 3.5 mm
- 6 DC-hollow plugs (outer-/inner-Ø in mm) 5.5/2.5; 5.5/1.5; 5.5/2.1; 4.0/1.7; 3.5/1.4; 2.35/0.7
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Max. output current
1.5 A
- Output voltage
9 V DC
12 V DC
15 V DC
18 V DC
20 V DC
24 V DC
- Output current (max.) - rounded
1.5 A
- Output
5.5/1.5 coaxial connector
5.5/2.5 coaxial connector
5.5/2.1 coaxial connector
4.0/1.7 coaxial connector
3.5 jack
3.5/1.4 coaxial connector
2.35/0.7 coaxial connector
- PSU features
Adjustable voltage output
- Input voltage
100 V AC
240 V AC
24 W
- Dim
(L x W x H) 86 x 69 x 51 mm
- No. of outputs
6 x
- EuP Status
Level VI
- Weight
170 g
- Cable length
1.65 m
- Width
69 mm
- Height
51 mm
- Length
86 mm
- Type
SPS24-24W-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267124 VOLTCRAFT SPS24-24W-N Mains PSU (adjustable voltage) N/A 1.5 A 24 W Adjustable voltage output
Conformity certificate
Conformity certificate 2267124 VOLTCRAFT SPS24-24W-N Mains PSU (adjustable voltage) N/A 1.5 A 24 W Adjustable voltage output
Warranty Terms
Warranty Terms 2267124 VOLTCRAFT SPS24-24W-N Mains PSU (adjustable voltage) N/A 1.5 A 24 W Adjustable voltage output
Description
Set the output voltage to the required value in 7 steps with individual voltage selection plugs. This prevents accidental adjustment of the output voltage.
With an input voltage of 115/230 V/AC your SPS-power supply can even be used worldwide.
The compact plug-in power supply provides a stable, adjustable output voltage. Thus it can be used universally for many devices as a replacement or second power supply. Ideal for small consumers like pocket computer, WLAN-router, CD-player, mini-TV etc.
This text is machine translated.
Features
- Output voltage 9/12/15/18/20 and 24 V/DC
- Secure DC-voltage selection through jumpers.
- 1.5 m long connection cable.
- Protected against overload and short-circuit.
Scope of delivery
- 1x jack plugs 3.5 mm
- 6x hollow plugs (outer-/inner-Ø in mm) 5.5/2.5; 5.5/1.5; 5.5/2.1 4.0/1.7; 3.5/1.4; 2.35/0.7
- 6 voltage - plug-in jumpers
- User manual.









