
Number
Highlights & Details
Voltcraft SPS5-12W-N fixed voltage power supply
- N/A Output voltage
- Up to max. 2.5 A
- 12.5 Watt power
- 4.0/1.7 coaxial connector, 3.5/1.35 coaxial connector, 5.5/2.1 coaxial connector, 5.5/2.5 coaxial connector, 2.35/0.7 coaxial connector, 4.75/1.7 coaxial connector, USB, Mini USB
Technical specifications
- Tolerance +- 5%
- Remaining ripple 100 mV max.
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
Indoors
- Max. output current
2.5 A
- Output voltage
5 V DC
- Output current (max.) - rounded
2.5 A
- Output
4.0/1.7 coaxial connector
3.5/1.35 coaxial connector
5.5/2.1 coaxial connector
5.5/2.5 coaxial connector
2.35/0.7 coaxial connector
4.75/1.7 coaxial connector
USB
Mini USB
- Input voltage
100 V AC
240 V AC
12.5 W
- Dim
(L x W x H) 62.5 x 46 x 24 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
94.5 g
- Cable length
1.60 m
- Width
46 mm
- Height
24 mm
- Length
62.5 mm
- Type
SPS5-12W-N
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266527 VOLTCRAFT SPS5-12W-N Mains PSU (fixed voltage) N/A 2.5 A 12.5 W
Conformity certificate
Conformity certificate 2266527 VOLTCRAFT SPS5-12W-N Mains PSU (fixed voltage) N/A 2.5 A 12.5 W
Warranty Terms
Warranty Terms 2266527 VOLTCRAFT SPS5-12W-N Mains PSU (fixed voltage) N/A 2.5 A 12.5 W
Description
8 output connectors
USB-A female
USB-B male
4 x 1.7 mm (yellow)
3.5 x 1.35 mm (blue)
5.5 x 2.1 mm (Orange)
5.5 x 2.5 mm (red)
2.35 x 0.7 mm (yellow)
4.75 x 1.7 mm (yellow)
This text is machine translated.
Features
- 1.6 m long connection cable.
- Protected against overload and short-circuit.
Scope of delivery
- Power adapter
- DC-DC Plug (Exterior - /Internal Ø mm) 2.35 x 0.7 / 3.5 x 1.35 / 4.0 x 1.7 / 4.75 x 1.7 / 5.5 x 2, 1 / 5, 5 x 2.5
- Mini USB-plug
- USB Socket
- User manual.









