
Number
Technical specifications
- Product type
Mains outlet tester
- Reading type
Rotating magnetic field
Phase
Continuity
- Display
Visual
- V AC reading range
380 up to 415 V
Manufacturer's standards (no certificate)
- Max. frequency
50 Hz
- Frequency range
50 Hz (max)
- V AC reading range (max.)
415 V
- V AC reading range (min.)
380 V
- Height
40 mm
- Length
115 mm
- Type
ST-16B
- Connector
CEE-16A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101016 VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A
User & Safety Instructions
User & Safety Instructions 101016 VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A
Information
Information 101016 VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A
Conformity certificate
Conformity certificate 101016 VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A
Warranty Terms
Warranty Terms 101016 VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A
Description
This device recognises interruptions to the three phases, the neutral wire or the earth. Additionally, the rotating field (clockwise/anticlockwise) is displayed.
This text is machine translated.




