
Number
Technical specifications
- Product type
Mains outlet tester
- Reading type
Rotating magnetic field
Phase
Continuity
- Display
Visual
- V AC reading range
380 up to 415 V
Manufacturer's standards (no certificate)
- Max. frequency
50 Hz
- Frequency range
50 Hz (max)
- V AC reading range (max.)
415 V
- V AC reading range (min.)
380 V
- Height
40 mm
- Length
115 mm
- Type
ST-32B
- Connector
CEE-32A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
User & Safety Instructions
User & Safety Instructions 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
User & Safety Instructions 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
Information
Information 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
Conformity certificate
Conformity certificate 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
Warranty Terms
Warranty Terms 101017 VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A
Description
This device recognises interruptions to the three phases, the neutral wire or the earth. Additionally, the rotating field (clockwise/anticlockwise) is displayed.




