
Number
Highlights & Details
4 mm PVC test lead 1 mm²Blue 1 m
- 4 mm / spring basket
- Cable length 1.00 m
- PVC, Blue
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Blue
- Plug features
Nestable
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
35 V
- Diameter/connectortype
4 mm / spring basket
- Temperature range
0 - 80 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Reading category
CAT I
- Type
VC-11529415
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2305883 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)
Datasheet 2305883 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2305883 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)
Warranty Terms
Warranty Terms 2305883 VOLTCRAFT Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Blue 1 pc(s)









